RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Obsolete |
Código HTS | 8541.10.00.80 |
Automotive | No |
PPAP | No |
Type | 5 |
Configuration | Single |
Maximum Continuous Forward Current (A) | Active |
Peak Forward Voltage (V) | -65 |
Maximum Diode Capacitance (pF) | 3 |
Supplier Temperature Grade | 1.2 |
Maximum RMS Reverse Voltage (V) | 175 |
Diameter | 5.33(Max) |
Mounting | Through Hole |
Package Length | 9.52(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-27A |
Pin Count | 2 |