Compliant | |
EAR99 | |
Obsolete | |
8541.29.00.95 | |
Automotive | No |
PPAP | No |
PNP | |
Bipolar Power | |
Si | |
Single | |
1 | |
80 | |
80 | |
5 | |
0.6@0.15A@1.5A|1.4@1A@4A | |
4 | |
100000 | |
20@1.5A@2V|7@4A@2V | |
40000 | |
2(Min) | |
-65 | |
150 | |
Mounting | Through Hole |
Package Height | 11.4(Max) |
Package Width | 3.3(Max) |
Package Length | 8.38(Max) |
PCB changed | 3 |
Standard Package Name | TO |
Supplier Package | TO-126 |
3 | |
Lead Shape | Through Hole |