Indicaciones LED
LEDs
NTE3022 - NTE Electronics
Video Transcript
NTE Electronics
NTE3022
LED
LED Uni-Color Red 635nm 2-Pin T-1 3/4
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Type
Uni-Color
Categoría del producto
Standard LED
Color
Red
Number of LEDs
1
LED Material
GaAsP
Lens Shape Type
Circular
Lens Dimensions (mm)
5.08x5.08x7.59
Mounting Orientation
Top Mount
Intensity
60mcd
Dominant Wavelength (nm)
640(Max)
Peak Wavelength (nm)
635
Viewing Angle (°)
40
Maximum Forward Current (mA)
30
Maximum Forward Voltage (V)
2.2
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
75
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Red
High Power
No
High Brightness
No
Diameter
5.84
Mounting
Through Hole
Package Height
6.63
PCB changed
2
Supplier Package
T-1 3/4
Pin Count
2
EDA / CAD Models
Import Tariff
May apply to this part
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Date Code:
1601+
Manufacturer Lead Time:
0 semanas
Country Of origin:
China
Price:
$0.5938
1+
$0.5938
5+
$0.5879
10+
$0.4240
25+
$0.4004
50+
$0.3578
100+
$0.3466
500+
$0.3432
1000+
$0.3398
5000+
$0.3364