VishayNTHS0603N01N1003JETermistores
Thermistor NTC 100K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3974K -4.5 to -4 T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8533.40.80.70 | |
Automotive | Yes |
PPAP | Unknown |
NTC | |
2 | |
-4.5 to -4 | |
N/A | |
-4.39%/K | |
8 | |
5 to 15 | |
3974 | |
3850 to 4100 | |
±3% | |
-40 | |
125 | |
100000 | |
25000 to 120000 | |
±5 | |
±5 to ±10 | |
Temperature Sensing|Temperature Protection|Temperature Compensation | |
N/R | |
N/R | |
Tape and Reel | |
N/A | |
N/R | |
1.6 | |
0.8 | |
1(Max) | |
N/R | |
±0.2 | |
±0.2 | |
Solder Pad | |
Surface Mount |
Easily measure temperature by implementing this NTHS0603N01N1003JE thermistor by Vishay. This part has a temperature range of -40 °C to 125 °C. It has 2 terminals. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 1.6 mm long, 1(Max) mm tall and 0.8 mm deep.