Reduced Price
NIC ComponentsNTP337M4TRV(12)FCapacitor de polímero de tantalio
Cap Tant Polymer 330uF 4VDC V CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.012 Ohm 105°C T/R
Compliant | |
EAR99 | |
Active | |
8532.21.00.50 | |
Automotive | No |
PPAP | No |
Polymer | |
330uF | |
20% | |
4VDC | |
0.012 | |
Ultra Low | |
3227 | |
3 | |
Polar | |
10 | |
High Ripple Current|RoHS Compliant|Ultra Low ESR | |
No | |
No | |
V | |
Molded | |
Flat | |
Surface Mount | |
2 | |
7.3 X 4.3 X 1.9 | |
7343-20 | |
85 to 105 | |
-55 | |
105 | |
Tape and Reel | |
7.3 | |
4.3 | |
1.9 |
This NTP337M4TRV(12)F polymer electrolyte from NIC Components exhibits three times more capacitance per volume than general aluminum capacitors. It can withstand a voltage of 4 VDC. It has 2 terminals. Its leakage current is 3 μA. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C. Its capacitance value is 330uF. This product is 7.3 mm long, 1.9 mm tall and 4.3 mm deep.