RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.39.00.60 |
Automotive | No |
PPAP | No |
Logic Function | Voltage Level Translator |
Channel Type | Bidirectional |
Number of Channels | 4 |
Maximum Propagation Delay Time @ Maximum CL (ns) | 10@1.2V |
Absolute Propagation Delay Time (ns) | 10 |
Minimum Latch-Up Current (mA) | -100 |
Output Type | Push-Pull |
Maximum Low Level Output Current (mA) | 4 |
Maximum High Level Output Current (mA) | -4 |
Minimum Operating Supply Voltage (V) | 1.1/2.9 |
Typical Operating Supply Voltage (V) | 1.8/3.3 |
Maximum Operating Supply Voltage (V) | 2/3.6 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Maximum Supply Current (mA) | 0.1 |
Mounting | Surface Mount |
Package Height | 0.29 mm |
Package Width | 1.7 mm |
Package Length | 2.1 mm |
PCB changed | 20 |
Standard Package Name | CSP |
Supplier Package | WLCSP |
Pin Count | 20 |
Lead Shape | Ball |