RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | LTB |
Código HTS | 8533.40.80.70 |
Automotive | No |
PPAP | No |
Type | NTC |
Number of Terminals | 2 |
Thermal Time Constant (s) | 4 |
Thermal Time Constant Range (s) | < 5 |
Sensitivity Index (K) | 3545 |
Sensitivity Index Range (K) | 3400 to 3600 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 125 |
Resistance @ 25C (Ohm) | 2000 |
Resistance Range @ 25C (Ohm) | 1500 to 6000 |
Percentage of Resistance Tolerance @ 25C (%) | ±1 |
Percentage of Resistance Tolerance Range @ 25C (%) | < ±2 |
Maximum Power Rating (W) | 7.5m |
Application | Rechargeable Battery|Battery Charging Circuit|Head of Printer|DC Fan Motor |
Terminal Pitch (mm) | 2.5 |
Seated Plane Height (mm) | N/A |
Packaging | Bulk |
Product Diameter (mm) | N/A |
Product Length (mm) | 4(Max) |
Product Depth (mm) | 2(Max) |
Product Height (mm) | N/A |
Construction | Radial |
Mounting | Through Hole |