NexperiaNXS0102GTXTraductores de nivel
Voltage Level Translator CMOS to CMOS 2-CH Bidirectional 8-Pin XSON T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.46(Max) mm |
Package Width | 1.05(Max) mm |
Package Length | 2(Max) mm |
PCB changed | 8 |
Standard Package Name | SON |
Supplier Package | XSON |
8 |
EDA / CAD Models |