Integrated Power DesignNXT-225-1007
AC/DC Power Supply Single-OUT 28V 5.4A 225W 17-Pin
Compliant with Exemption | |
EAR99 | |
Active | |
EA | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | Unknown |
PPAP | Unknown |
Regulated | |
Open Frame | |
AC/DC | |
1 | |
Fixed | |
28 | |
5.4 | |
225 | |
85 | |
264 | |
0.5% | |
0.5% | |
47 to 63 | |
85(Typ) | |
No | |
Pin Terminal Block | |
Pin Terminal Block | |
No | |
1% | |
No | |
0 | |
70 | |
445 | |
Mounting | Screw |
Package Height | 38 |
Package Width | 76.2 |
Package Length | 127 |
PCB changed | 17 |
17 |