NXP SemiconductorsNZX12X,133Zener
Zener Diode Single 11.735V 2% 35Ohm 500mW 2-Pin ALF Ammo
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Diameter | 1.85(Max) |
Mounting | Through Hole |
Package Length | 4.25(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | ALF |
2 |
This NZX12X,133 zener diode from NXP Semiconductors is perfect for blocking a voltage. Its maximum leakage current is 0.1 μA. Its test current is 5 mA. Its maximum power dissipation is 500 mW. This zener device has a nominal voltage of 11.735 V and a voltage tolerance of 3%. It is made in a single configuration. This zener diode has an operating temperature range of -55 °C to 175 °C.