RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 200 to 240 |
Power Rating (W) | 12|9 |
Nominal Speed (r/min) | 1700|1800 |
Maximum Airflow (CFM) | 58|60 |
Maximum Pressure | 0.11inH2O|0.09inH2O |
Noise Level (dB) | 32 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 119.5 X 119.5 X 38.5 |
Mounting | Flange Mount |
Protection | IP55 |
Minimum Operating Temperature (°C) | -30 |
Maximum Operating Temperature (°C) | 80 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 119.5 |
Product Depth (Metric) (mm) | 119.5 |
Product Height (Metric) (mm) | 38.5 |
Special Features | Low Speed |