RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | AC Fan |
Voltage Rating (V) | 230 |
Operating Input Voltage Range (V) | 160 to 260 |
Power Rating (W) | 7 |
Nominal Speed (r/min) | 1400 |
Maximum Airflow (CFM) | 74 |
Maximum Pressure | 0.1inH2O |
Noise Level (dB) | 28.2 |
Bearings | Sleeve |
Shape | Square |
Size (Metric) (mm) | 127 X 127 X 38.5 |
Mounting | Flange Mount |
Protection | Impedance |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 50 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 127 |
Product Depth (Metric) (mm) | 127 |
Product Height (Metric) (mm) | 38.5 |
Special Features | Low Speed |