OhmiteOA560KEResistor sujeto a orificio pasante simple
Res Carbon Composition 56 Ohm 10% 1W Molded AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Res Carbon Composition 56 Ohm 10% 1W Molded AXL
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
EDA / CAD Models |