RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Código HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Type | Axial |
Categoría del producto | DC Fan |
Voltage Rating (V) | 24 |
Operating Input Voltage Range (V) | 15 to 26 |
Line Current (A) | 0.09 |
Power Rating (W) | 2.2 |
Nominal Speed (r/min) | 3150 |
Maximum Airflow (CFM) | 17 |
Maximum Pressure | 0.16inH2O |
Noise Level (dB) | 25 |
Bearings | Ball |
Shape | Square |
Size (Metric) (mm) | 60 X 60 X 25 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -20 |
Maximum Operating Temperature (°C) | 65 |
Product Weight (g) | 63.5 |
Product Diameter (Metric) (mm) | N/R |
Product Length (Metric) (mm) | 60 |
Product Depth (Metric) (mm) | 60 |
Product Height (Metric) (mm) | 25 |
Special Features | Middle Speed |