RoHS (Unión Europea) | Compliant |
ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8414.59.65.90 |
Automotive | Unknown |
PPAP | Unknown |
Categoría del producto | DC Fan |
Voltage Rating (V) | 24 |
Line Current (A) | 0.16 |
Power Rating (W) | 2.4 |
Nominal Speed (r/min) | 3100 |
Maximum Airflow (CFM) | 40 |
Maximum Pressure | 0.16inH2O |
Noise Level (dB) | 34 |
Bearings | Sealed Sleeve |
Shape | Square |
Size (Metric) (mm) | 80 X 80 X 25 |
Mounting | Flange Mount |
Protection | Auto Restart|Polarity |
Minimum Operating Temperature (°C) | -10 |
Maximum Operating Temperature (°C) | 70 |
Product Length (Metric) (mm) | 80 |
Product Depth (Metric) (mm) | 80 |
Product Height (Metric) (mm) | 25 |
Special Features | High Speed |