Mean Well EnterprisesODLC-45A-500Suministros de energía LED
AC/DC LED Power Supply 45W Single 8-Pin
Compliant | |
EAR99 | |
Obsolete | |
8504.40.95.10 | |
Automotive | No |
PPAP | No |
Constant Current | |
AC/DC | |
1 | |
54 to 90 | |
500 | |
45 | |
127VDC to 417VDC|90VAC to 295VAC | |
0-10V/PWM | |
0.95(Min) | |
85(Typ) | |
Lead Wire | |
IP67 | |
3Year | |
-20 | |
85 | |
420 | |
Mounting | Screw |
Package Height | 28.5 |
Package Width | 77 |
Package Length | 111 |
PCB changed | 8 |
8 | |
Lead Shape | Lead Wire |