Owon
ODP3063
Bench Power Supplies
Bench Power Supply 0V to 30V/0V to 30V/0V to 6V Triple-OUT 6A/6A/3A 378W
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Display Type
LCD
Number of Displays
1
Number of Outputs
3
Fan
Yes
Load Regulation
0.1%
Line Regulation
0.1%
Ripple & Noise
3mV|4mV
Interface Type
LAN/RS232/USB
Output Voltage (V)
0 to 30|0 to 6
Maximum Output Current (A)
3|6
Maximum Output Power (W)
378
Power Supply Color
White
Cooling Type
Forced Air
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
40
Packaging
Box
Product Weight (g)
12000
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
2 semanas
Price: