Texas InstrumentsOMAPL138EZWTA4
SOC OMAPL1xx ARM926EJ-S 361-Pin NFBGA
3A991a.2. | |
Unconfirmed | |
8542.31.00.01 | |
Automotive | No |
PPAP | No |
This OMAPL138EZWTA4 application processor developed by Texas Instruments is a powerful processor. This part has an operating temperature range of -40 °C to 105 °C. It has a maximum clock speed of 456 MHz. Its Ethernet interface type is mii/rmii and supports up to 10Mbps/100Mbps. This device is based on the ARM926EJ-S core architecture. This device has a typical operating supply voltage of 1.8|3.3 V. Its minimum operating supply voltage of 1.71|3.15 V, while its maximum is 1.89|3.45 V. Its rom program memory is 64KB. This is a 32 bit processor.
EDA / CAD Models |