Indicaciones LED
Emisores de Infrarrojos
OP133W - Optek Technology
Video Transcript
Optek Technology
OP133W
Infrared Emitters
Infrared Emitter 935nm Circular Top Mount 2-Pin TO-46 Bag
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.41.00.00
Automotive
No
PPAP
No
Peak Wavelength (nm)
935
LED Material
GaAs
Viewing Angle (°)
50
Maximum Forward Voltage (V)
1.75
Reverse Voltage (V)
2
Maximum Forward Current (mA)
100
Maximum Reverse Current (uA)
100
Test Current (mA)
100
Maximum Power Dissipation (mW)
200
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
125
Packaging
Bag
High Brightness
No
High Power
Yes
Lens Shape Type
Circular
Mounting Orientation
Top Mount
Diameter
5.59
Mounting
Through Hole
Package Height
3.68
PCB changed
2
Standard Package Name
TO
Supplier Package
TO-46
Pin Count
2
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Manufacturer Lead Time:
26 semanas
Price:
$5.116
1000+
$5.116
2000+
$5.065
3000+
$5.015
4000+
$4.964
5000+
$4.915
10000+
$4.785
20000+
$4.759
25000+
$4.743
50000+
$4.696