Analog DevicesOP282GSZ-REELAmplificador OP
Op Amp Dual High Speed Amplifier ±18V 8-Pin SOIC N T/R
Compliant | |
EAR99 | |
Active | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
High Speed Amplifier | |
High Speed Amplifier | |
2 | |
3@±15V | |
±4.5 | |
±12|±15|±5|±9 | |
±18 | |
0.00005@±15V | |
0.0001@±15V | |
Dual | |
9@±15V | |
36@±15V | |
86.02(Min) | |
0.01@±15V | |
92.04(Typ) | |
70 | |
70 to 71 | |
4 | |
1600 | |
No | |
-40 | |
85 | |
Extended Industrial | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 5(Max) |
PCB changed | 8 |
Standard Package Name | SO |
Supplier Package | SOIC N |
8 | |
Lead Shape | Gull-wing |
This general purpose amplifier OP282GSZ-REEL OP amp from Analog Devices is a simple circuit component used for signal amplification. Its typical dual supply voltage is ±5|±9|±12|±15 V, with a minimum of ±4.5 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with jfet technology. This device uses dual power supplies. It has 2 channels per chip.
EDA / CAD Models |