Analog DevicesOP490GSZ-REELAmplificador OP
Op Amp Quad Low Voltage Amplifier ±18V/36V 16-Pin SOIC W T/R
Compliant | |
EAR99 | |
NRND | |
8542.33.00.01 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.35(Max) |
Package Width | 7.6(Max) |
Package Length | 10.5(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SOIC W |
16 | |
Lead Shape | Gull-wing |
Optimize your circuit with this general purpose amplifier OP490GSZ-REEL OP amp from Analog Devices by adding functionalities such as amplifying voltages and performing basic mathematical operations. Its typical dual supply voltage is ±3|±5|±9|±12|±15 V, with a minimum of ±0.8 V and maximum of ±18 V. This op amp has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device is made with bipolar technology. This device uses one or two power supplies. It has 4 channels per chip.
EDA / CAD Models |