ECCN (Estados Unidos) | EAR99 |
Estatus de pieza | Active |
Código HTS | 8542.33.00.01 |
Automotive | No |
PPAP | No |
Type | High Speed Amplifier |
Manufacturer Type | High Speed Amplifier |
Number of Channels per Chip | 2 |
Maximum Input Offset Voltage (mV) | 3.5@5V |
Minimum Single Supply Voltage (V) | 3.5 |
Typical Single Supply Voltage (V) | 5|9 |
Maximum Single Supply Voltage (V) | 12 |
Minimum Dual Supply Voltage (V) | ±1.75 |
Typical Dual Supply Voltage (V) | ±3|±5 |
Maximum Dual Supply Voltage (V) | ±6 |
Maximum Input Bias Current (uA) | 40@5V |
Typical Output Current (mA) | 90@5V |
Power Supply Type | Dual|Single |
Typical Slew Rate (V/us) | 1800@5V |
Typical Input Noise Voltage Density (nV/rtHz) | 1.8@5V |
Typical Inverting Input Current Noise Density (pA/rtHz) | 22@5V |
Typical Noninverting Input Current Noise Density (pA/rtHz) | 18@5V |
Minimum PSRR (dB) | 56(Typ) |
Minimum CMRR (dB) | 51 |
Minimum CMRR Range (dB) | 50 to 60 |
Typical Settling Time (ns) | 16 |
Shut Down Support | Yes |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 85 |
Packaging | Tape and Reel |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 3.1(Max) |
Package Length | 3.1(Max) |
PCB changed | 16 |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Pin Count | 16 |
Lead Shape | No Lead |