30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
OSTOP090000 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTOP090000
Cabezales del conector y receptáculos PCB
Conn Unshrouded Header HDR 9 POS 5mm Solder ST Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Unshrouded Header
Gender
HDR
Number of Contacts
9
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
5
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
45
Product Depth (mm)
2.7
Product Height (mm)
9
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Manufacturer Lead Time:
2 semanas
Country Of origin:
China
Price:
$0.2760
100+
$0.2760
250+
$0.2733
500+
$0.2705
1000+
$0.2678
2000+
$0.2652
2500+
$0.2625
3000+
$0.2599
5000+
$0.2573
10000+
$0.2547