30
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
30
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
Cables y conectores PCB
Cabezales del conector y receptáculos PCB
OSTOQ08B150 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTOQ08B150
Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 8 POS 2.5mm Solder ST Top Entry Thru-Hole
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
8
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
4
Maximum Voltage Rating
150V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
21.9
Product Depth (mm)
8.1
Product Height (mm)
10.1
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
6 semanas
Price:
$0.7128
1+
$0.7128
5+
$0.7056
10+
$0.6986
25+
$0.6916
50+
$0.6847
100+
$0.6778
250+
$0.6710
500+
$0.6643
1000+
$0.6577