30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
OSTTE040104 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTE040104
Bloques terminales del conector
Conn Terminal Block 4 POS 3.5mm Solder ST Thru-Hole 10A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
4
Number of Rows
1
Terminal Pitch (mm)
3.5
Number of Circuits
4
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
15
Product Depth (mm)
7
Product Height (mm)
8.4
Housing Color
Black
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 104
Quote
Manufacturer Lead Time:
6 semanas
Price:
$0.5511
104+
$0.5511
250+
$0.5494
500+
$0.5476
1000+
$0.5459
2000+
$0.5441
2500+
$0.5422
3000+
$0.5404
4000+
$0.5385
5000+
$0.5366
10000+
$0.5347