30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
OSTTJ097150 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTTJ097150
Bloques terminales del conector
Conn Terminal Block F 9 POS 5mm Screw RA Cable Mount 15A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Gender
F
Number of Contacts
9
Number of Rows
1
Terminal Pitch (mm)
5
Number of Circuits
9
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
15
Maximum Voltage Rating
300V
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
115
Product Length (mm)
45
Product Depth (mm)
18.2
Product Height (mm)
15.1
Housing Color
Green
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 20
Quote
Manufacturer Lead Time:
6 semanas
Price:
$2.611
20+
$2.611
25+
$2.600
50+
$2.590
100+
$2.580
250+
$2.569
500+
$2.559
1000+
$2.548
2500+
$2.537
5000+
$2.526
10000+
$2.514