30
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
30
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
Otros Conectores
Conectores de Bloques Terminales
OSTVI024152 - On-Shore Technology, Inc
Video Transcript
On-Shore Technology, Inc
OSTVI024152
Bloques terminales del conector
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 16A
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Terminal Block
Number of Contacts
2
Number of Rows
1
Terminal Pitch (mm)
7.5
Number of Circuits
2
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
16
Maximum Voltage Rating
300VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Product Length (mm)
15.6
Product Depth (mm)
9
Product Height (mm)
13.5
Housing Color
Green
Mounting
Through Hole
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 93
Quote
Manufacturer Lead Time:
6 semanas
Price:
$0.6062
93+
$0.6062
100+
$0.6042
250+
$0.6022
500+
$0.6002
1000+
$0.5981
2000+
$0.5960
2500+
$0.5938
3000+
$0.5917
5000+
$0.5895
10000+
$0.5873