Cornell Dubilier ElectronicsOTBK504KNPIR-FPelícula del capacitor
Cap Film 0.5uF 2500V Paper 10% (54.864 X 33.274 X 54.102mm) Bracket Mount Solder Lug Metal Oval Can 85°C
Compliant | |
EAR99 | |
Active | |
8532.25.00.30 | |
Automotive | No |
PPAP | No |
This power film OTBK504KNPIR-F film capacitor from Cornell Dubilier is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 2500 VDC|800VAC. This part has a maximum operating temperature of 85 °C. It has a tolerance of 10%. This product is 54.864 mm long, 54.102 mm tall and 33.274 mm deep. The OTBK504KNPIR-F part has a solder lug termination style. Its capacitance value is 0.5uF.