Analog DevicesOTM3228BCPZNAmplificador CATV
Power Doubler CATV Amplifier 1218MHz Quad-Element QFN T/R
Compliant | |
EAR99 | |
8542.33.00.01 | |
Automotive | Unknown |
PPAP | Unknown |
Power Doubler | |
4 | |
-80dBc(Typ) | |
-72dBc(Typ) | |
-82dBc(Typ) | |
45 | |
1218 | |
28 | |
29.5 | |
0.75(Typ) | |
5.5(Typ) | |
16(Typ) | |
16(Typ) | |
30 | |
24 | |
460 | |
-30 | |
85 | |
1(Typ) | |
59 | |
111 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Width | 7 |
Package Length | 7 |
Supplier Package | QFN |