Mean Well EnterprisesOWA-90E-12Adaptador incorporado externo

Plug-In Adapter Single-OUT 12V 7.5A 90W

Use electrical sub-system energy to power your electronic devices using a switching OWA-90E-12 portable external plug-in adapter from Mean-Well USA, Inc.. This part's single output can handle a current up to 7.5 A. This part has an input voltage of 90 to 264 V. It has a fixed output that has a voltage of 12 V and maximum output power of 90 W. This part has a temperature range of -40 °C to 70 °C.

5 piezas: Se puede enviar en 4 días

    Total$58.24Price for 1

    • Se puede enviar en 4 días

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      0 semanas
      Country Of origin:
      China
      • In Stock: 5 piezas
      • Price: $58.24