Microchip TechnologyOX-6011-EAE-1080-20M000Oscilador controlado
Oscillator OCXO 20MHz ±0.5ppm (Tol) ±4.6ppm (Stability) 16.5pF LVCMOS 55% 3.3V 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8517.62.00.20 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 4.1 |
Package Width | 7.4 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 |
EDA / CAD Models |