30
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
30
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
Montajes de cables
Montajes de cables de Potencia AC
P005-002-AWH - Tripp Lite
Video Transcript
Tripp Lite
P005-002-AWH
Cable Assembly AC Power
Cable Assembly 0.61m C14 to C13 3 to 3 POS F-M 14AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
0.61
Wire Size (AWG)
14
Connector Type A
C14
Connector Type B
C13
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
15
Maximum Voltage Rating (VAC)
250VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
White
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 semanas
Price:
$9.561
1+
$9.561