LittelfuseP0084UALTPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 12V 20A 6-Pin Modified MS-013 Tube
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
12(Min) | |
12 | |
4 | |
150(Min) | |
2.2 | |
20(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tube | |
Mounting | Surface Mount |
Package Height | 2.36(Max) mm |
Package Width | 7.44(Max) mm |
Package Length | 9.25(Max) mm |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |