STMicroelectronicsP0102DN 5AA4Silicon Controlled Rectifiers - SCRs

SCR 400V 0.8A(RMS) 8A 4-Pin(3+Tab) SOT-223 T/R

Use this scr P0102DN 5AA4 thyristor manufactured from STMicroelectronics as a bistable switch in your circuit, and keep it on with a forward-biased voltage. This device has a surge current rating of 8 A. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 400 V, while its repetitive peak reverse voltage is 400 V. This SCR thyristor has a minimum operating temperature of -40 °C and a maximum of 125 °C.

Import TariffMay apply to this part

Total en Stock: 22,000 piezas

Regional Inventory: 14,000

    Total$612.30Price for 3000

    14,000 en existencias: Se puede enviar hoy

    • (1000)

      Se puede enviar hoy

      Ships from:
      Estados Unidos de América
      Date Code:
      +
      Manufacturer Lead Time:
      15 semanas
      • In Stock: 14,000 piezas
      • Price: $0.2041
    • (1000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2540+
      Manufacturer Lead Time:
      15 semanas
      Country Of origin:
      Francia
      • In Stock: 8,000 piezas
      • Price: $0.2376

    ¿Sigue sin encontrar piezas adecuadas?

    Encuentre millones de piezas difíciles de encontrar en Verical.com, el mayor mercado mundial de componentes electrónicos.