LittelfuseP0304UALRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 50V 20A 6-Pin Modified MS-013 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
50(Min) | |
50 | |
4 | |
150(Min) | |
2.2 | |
20(Min) | |
50(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.36(Max) mm |
Package Width | 7.44(Max) mm |
Package Length | 9.25(Max) mm |
PCB changed | 6 |
Standard Package Name | SOP |
Supplier Package | Modified MS-013 |
6 | |
Lead Shape | Gull-wing |
Take an extra step of protection from surges with this P0304UALRP SCR thyristor manufactured from Littelfuse. This device has a surge current rating of 20(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 50 V, while its repetitive peak reverse voltage is 50 V.