30
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
30
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
Montajes de cables
Montajes de cables de Potencia AC
P046-006-LL-30A - Tripp Lite
Video Transcript
Tripp Lite
P046-006-LL-30A
Cable Assembly AC Power
Cable Assembly 1.83m NEMA L5-30P to NEMA L5-30R 3 to 3 POS F-M 10AWG
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
1.83
Wire Size (AWG)
10
Connector Type A
NEMA L5-30P
Connector Type B
NEMA L5-30R
Gender
M-F
Number of Contacts
3 to 3
Connector Orientation
Straight to Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating (VAC)
125VAC
Jacket Material
Polyvinyl Chloride
Jacket Color
Black
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Maximum Outer Diameter (mm)
14.6
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 1
Quote
Manufacturer Lead Time:
2 semanas
Price:
$48.32
1+
$48.32