LittelfuseP0720SCMCLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 65V 35A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Bi-Directional | |
65(Min) | |
65(Min) | |
4@2.2A | |
500(Min) | |
2.2 | |
35(Min) | |
150(Min) | |
0.005 | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.11(Max) |
Package Width | 3.94(Max) |
Package Length | 4.57(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 | |
Lead Shape | J-Lead |
This P0720SCMCLRP SCR thyristor from Littelfuse can be used to safeguard against voltage spikes while offering a much faster operation. This device has a surge current rating of 30. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Its repetitive peak forward blocking voltage is 65 V, while its repetitive peak reverse voltage is 65 V.