Pulse Electronics CorporationP0850NLInductor de plomo
Inductor Power Toroid 23uH 20% 5A 0.026Ohm DCR RDL
Compliant | |
EAR99 | |
Active | |
8504.50.80.00 | |
Automotive | No |
PPAP | No |
Power | |
Toroid | |
23u | |
20% | |
5 | |
0.026(Typ) | |
Through Hole | |
Radial | |
7.62 | |
2 | |
-40 | |
130 | |
21.22 | |
11.56 | |
24.13 |
Use this power P0850NL leaded inductor from Pulse to resist changes in electric current in an electronic circuit. This part has a pitch of 7.62 mm. This leaded inductor has a minimum operating temperature of -40 °C and a maximum of 130 °C. It has an inductance of 23u H. This device is made with toroid technology. It has a tolerance of 20%. This product is 21.22 mm long, 24.13 mm tall and 11.56 mm deep. This leaded inductor has a maximum DC current of 5 A with a maximum resistance of 26m(Typ) Ohm.