VishayP11S1V0FLSY00504KAResistor, capacitores variables, potenciómetres y reostates

Res Cermet POT 500K Ohm 10% 0.25W(1/4W) 1(Elec)/1(Mech)Turns 6mm (36.1 X 12.5 X 18mm) Solder Lug Panel Mount Box

Optimize functionality in your circuit by placing this P11S1V0FLSY00504KA potentiometer from Vishay at critical points. This part has a power rating of 0.25 (1/4) W. This product has a resistance value of 500K Ohm. Its temperature coefficient is ±150 ppm/°C. This device is made with cermet technology. The P11S1V0FLSY00504KA part has a solder lug termination style. This part has an operating temperature of -55 to 125 °C. This product is 36.1 mm long, 13.1 mm tall and 12.5 mm deep. It has a tolerance of 10%.

No Stock Available

Quantity Increments of 1 Minimum 40
  • Manufacturer Lead Time:
    14 semanas
    • Price: $11.043
    1. 1+$11.043
    2. 60+$10.627
    3. 100+$10.305
    4. 240+$10.062
    5. 500+$9.811
    6. 1000+$9.562
    7. 2500+$9.443
    8. 5000+$9.336