API DelevanP1330R-222KMontaje superficial de inductores
Inductor Power Unshielded Wirewound 2.2uH 10% 1KHz Ferrite 1.69A 0.075Ohm DCR 3013 T/R
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Power | |
Wirewound | |
Unshielded | |
Ferrite | |
2.2u | |
10% | |
1K | |
1.69 | |
0.075 | |
2 | |
3013 | |
-55 | |
125 | |
Tape and Reel | |
Surface Mount | |
8.26 | |
3.18 | |
3.68 |
EDA / CAD Models |