LittelfuseP1500SDLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 140V 50A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.11(Max) mm |
Package Width | 3.94(Max) mm |
Package Length | 4.57(Max) mm |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 | |
Lead Shape | J-Lead |
Protect your appliances from voltage spikes with this P1500SDLRP SCR thyristor from Littelfuse. This device has a surge current rating of 50. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its repetitive peak forward blocking voltage is 140 V, while its repetitive peak reverse voltage is 140 V.