VishayP16NM104MAB15Resistor, capacitores variables, potenciómetres y reostates

Res Cermet POT 100K Ohm 20% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk

Apply this P16NM104MAB15 potentiometer from Vishay to infrequently adjust the resistance value for your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 100K Ohm. Its temperature coefficient is ±150 ppm/°C. This product comes packaged in bulk, so the parts will be stored loosely. The P16NM104MAB15 part has a solder lug termination style. This device utilizes cermet technology. This product is 24.5 mm tall with a diameter of 16 mm. This part has an operating temperature of -40 to 125 °C. It has a tolerance of 20%.

No Stock Available

Quantity Increments of 1 Minimum 20
  • Manufacturer Lead Time:
    12 semanas
    • Price: $19.810
    1. 1+$19.810
    2. 40+$18.850
    3. 60+$18.160
    4. 100+$17.830
    5. 240+$17.430
    6. 500+$17.020
    7. 1000+$16.595
    8. 2500+$16.407