VishayP16NP502KAB15Resistor, capacitores variables, potenciómetres y reostates
Res Cermet POT 5K Ohm 10% 1W 1(Elec)/1(Mech)Turns 16mm (16 X 24.5mm) Solder Lug Panel Mount Bulk
Compliant with Exemption | |
EAR99 | |
Active | |
8533.40.80.50 | |
Automotive | No |
PPAP | No |
This P16NP502KAB15 potentiometer from Vishay is designed to optimize functionality and calibrate the resistance in your circuit. This durable part has a power rating of 1 W. This product has a resistance value of 5K Ohm. This product comes packaged in bulk, so the parts will be stored loosely. This part has an operating temperature of -40 to 85 °C. The P16NP502KAB15 part has a solder lug termination style. This product is 24.5 mm tall with a diameter of 16 mm. It has a tolerance of 10%. This device is made with cermet technology.