NXP SemiconductorsP2010NXN2HFCMicroprocesador
MPU QorIQ P2010 RISC 32bit 45nm 800MHz 689-Pin TEBGA II Tray
Compliant | |
3A991A2 | |
Obsolete | |
8542.31.00.01 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
QorIQ P2010 | |
RISC | |
e500 | |
e500 | |
1 | |
32 | |
32KB | |
Ethernet/I2C/SPI/UART/USB | |
800 | |
2 | |
0 | |
32KB | |
2 | |
No | |
1 | |
2 | |
0 | |
0 | |
MMC/SD | |
3 | |
MII/RMII/RGMII/SGMII | |
10Mbps/100Mbps/1000Mbps | |
-40 | |
125 | |
Tray | |
Mounting | Surface Mount |
Package Height | 1.73 |
Package Width | 31 |
Package Length | 31 |
PCB changed | 689 |
Standard Package Name | BGA |
Supplier Package | TEBGA II |
689 | |
Lead Shape | Ball |