Conectores de Entrada/Salida
Conectores de Potencia
P304CCT - Cinch Connectivity Solutions
Video Transcript
Cinch Connectivity Solutions
P304CCT
Potencia del conector
Conn Power PL 4 POS Solder Eyelet ST Cable Mount 4 Terminal 1 Port
Download Datasheet
Symbols and Footprints
Buy Options
Information
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Obsolete
Código HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Solder Eyelet
Body Orientation
Straight
Maximum Current Rating (A)
10
Maximum Voltage Rating
250VAC
Maximum Contact Resistance (mOhm)
16
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
150
Product Length (mm)
19.96
Product Depth (mm)
36.12
Product Height (mm)
29.72
Contact Material
Brass
Contact Plating
Cadmium
Mounting
Cable Mount
EDA / CAD Models
No Stock Available
Quantity
Increments of 1000
Minimum 1000
Quote
Ships from:
Estados Unidos de América
Manufacturer Lead Time:
12 semanas
Price: