LittelfuseP3100EALRP1Dispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 275V 20A 2-Pin TO-92 T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Through Hole |
Package Height | 4.98(Max) mm |
Package Width | 3.68(Max) mm |
Package Length | 4.73(Max) mm |
PCB changed | 2 |
Standard Package Name | TO |
Supplier Package | TO-92 |
2 | |
Lead Shape | Formed |
Protect your electronics and appliances with this P3100EALRP1 SCR thyristor from Littelfuse which has a faster reaction then a surge protector. This device has a surge current rating of 20. This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. Its repetitive peak forward blocking voltage is 275 V, while its repetitive peak reverse voltage is 275 V.