LittelfuseP3100S1BLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 275V 25A 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Bi-Directional | |
275(Min) | |
275(Min) | |
4@2.2A | |
250(Min) | |
2.2 | |
25(Min) | |
120(Min) | |
500 | |
-40 | |
150 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 2.09(Max) |
Package Width | 2.79(Max) |
Package Length | 4.5(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |