LittelfuseP3500SBLRPDispositivos de protección de sobretensión del tiristor
Thyristor Surge Protection Devices 320V 30A 2-Pin DO-214AA T/R
Compliant with Exemption | |
EAR99 | |
Active | |
8541.30.00.80 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.45(Max) |
Package Width | 3.95(Max) |
Package Length | 4.6(Max) |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | DO-214AA |
2 |
Quickly respond to surges with this P3500SBLRP SCR thyristor from Littelfuse. This device has a surge current rating of 25(Min). This SCR thrysitor has an operating temperature range of -40 °C to 150 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. Its repetitive peak forward blocking voltage is 320(Min) V, while its repetitive peak reverse voltage is 320(Min) V.