Indicadores de audio y alertas
P41015-1 - DB Unlimited
Video Transcript
DB Unlimited
P41015-1
Indicadores de audio y alertas
Audio Buzzer 30V
Download Datasheet
Symbols and Footprints
Buy Options
Information
RoHS (Unión Europea)
Compliant with Exemption
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8531.80.90.41
Automotive
Unknown
PPAP
Unknown
Type
Buzzer
Maximum Resonant Frequency (Hz)
1500
Maximum Operating Supply Voltage
30V
Number of Terminals
2
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Diameter (mm)
41
Product Height (mm)
0.41
EDA / CAD Models
No Stock Available
Quantity
Increments of 1
Minimum 100
Quote
Ships from:
Estados Unidos de América
Date Code:
1440+
Manufacturer Lead Time:
12 semanas
Country Of origin:
China
Price: