Diotec Semiconductor AGP4SMA550CTVS
TVS Diode Single Bi-Dir 445V 400W 2-Pin SMA T/R
Compliant with Exemption | |
EAR99 | |
Obsolete | |
8541.10.00.70 | |
SVHC | Yes |
Índice de SEP por encima del límite autorizado | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 2.1 |
Package Width | 2.7 |
Package Length | 4.6 |
PCB changed | 2 |
Standard Package Name | DO |
Supplier Package | SMA |
2 | |
Lead Shape | J-Lead |